Filter Your Search
1 - 2 of 2 results
|
HS0-303ARH-Q
Renesas Electronics Corporation
|
Check for Price | No | No | Active | 15 V | YES | -15 V | SPDT | CMOS | 1 | 2 | MILITARY | R-XUUC-N13 | Not Qualified | e4 | 125 °C | -55 °C | 13 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | GOLD | NO LEAD | UPPER | RENESAS ELECTRONICS CORP | DIE | DIE, | ISLDUMMY00 | compliant | 8542.39.00.01 | Renesas Electronics | |||||||||
|
HS0-303ARH-Q
Intersil Corporation
|
Check for Price | Yes | Transferred | 15 V | YES | -15 V | 70 Ω | SPDT | CMOS | 1 | 2 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-XUUC-N13 | Not Qualified | e4 | 125 °C | -55 °C | 38535V;38534K;883S | 13 | UNSPECIFIED | DIE | DIP14,.3 | RECTANGULAR | UNCASED CHIP | GOLD | NO LEAD | 2.54 mm | UPPER | INTERSIL CORP | DIE | DIE, DIP14,.3 | compliant | 8542.39.00.01 | 13 |