Filter Your Search
1 - 10 of 51,035 results
|
HS2003R3J
Arcol
|
$20.3919 | Yes | Transferred | 3.3 Ω | 5 % | 200 W | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | HS200(G,H,JTOL) | HS | 1.9 kV | e4 | MIL-R-18546 | Aluminum Housing | 2 | Silver (Ag) | 41.8 mm | 89.7 mm | 72.5 mm | ARCOL UK LTD | compliant | EAR99 | 8533.29.00.00 | Arcol | |||||||||||||||||||||||||
|
HS20010RJ
Arcol
|
$21.3415 | Yes | Transferred | 10 Ω | 5 % | 200 W | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | HS200(G,H,JTOL) | HS | 1.9 kV | e4 | MIL-R-18546 | Aluminum Housing | 2 | Silver (Ag) | 41.8 mm | 89.7 mm | 72.5 mm | ARCOL UK LTD | compliant | EAR99 | 8533.21.00.80 | Arcol | |||||||||||||||||||||||||
|
HS20047RJ
Arcol
|
$23.7485 | Yes | Transferred | 47 Ω | 5 % | 200 W | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | HS | 1.9 kV | e4 | Aluminum Housing | 2 | Silver (Ag) | 41.8 mm | 89.7 mm | 72.5 mm | ARCOL UK LTD | compliant | EAR99 | 8533.29.00.00 | Arcol | |||||||||||||||||||||||||||
|
HS2001RJ
Arcol
|
$24.9031 | Yes | Transferred | 1 Ω | 5 % | 200 W | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | HS | 1.9 kV | e4 | Aluminum Housing | 2 | Silver (Ag) | 41.8 mm | 89.7 mm | 72.5 mm | ARCOL UK LTD | compliant | Arcol | |||||||||||||||||||||||||||||
|
HS200100RJ
Arcol
|
$31.7493 | Yes | Yes | Transferred | 100 Ω | 5 % | 200 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 50W | 25 °C | NO | 1.9 kV | e4 | MIL-R-18546 | 200 °C | Aluminum Housing | 2 | RECTANGULAR PACKAGE | Silver (Ag) | BINDING POST | 41.8 mm | 89.7 mm | 72.5 mm | ARCOL UK LTD | compliant | EAR99 | 8533.29.00.00 | Arcol | ROHS COMPLIANT | ||||||||||||||||||
|
HS205ASL111R0T
Ohmite Mfg Co
|
$36.0764 | No | Active | 111 Ω | 0.01 % | 250 mW | Axial | 3 ppm/°C | FIXED RESISTOR | WIRE WOUND | 300 V | 80 °C | -10 °C | Tubular | 2 | TUBULAR PACKAGE | 813 µm | 38.1 mm | 7.366 mm | 12.7 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | |||||||||||||||||||||||||||
|
HS205A20K00F
Ohmite Mfg Co
|
$37.0674 | No | Active | 20 kΩ | 1 % | 250 mW | Axial | 3 ppm/°C | FIXED RESISTOR | WIRE WOUND | 300 V | 80 °C | -10 °C | Tubular | 2 | TUBULAR PACKAGE | 813 µm | 38.1 mm | 6.35 mm | 12.7 mm | OHMITE MANUFACTURING CO | unknown | |||||||||||||||||||||||||||||
|
HS201DR
Crydom Inc
|
$40.7699 | Yes | Transferred | CRYDOM INC | compliant | ALUMINUM ALLOY | RELAY | LONGITUDINAL | 80 mm | 81 mm | SCREW | 2 Ω | HEAT SINK | 353 g | 45 mm | ||||||||||||||||||||||||||||||||||||
|
HS200510RJ
Ohmite Mfg Co
|
$52.0100 | Yes | Active | 510 Ω | 5 % | 200 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 1.9 kV | 200 °C | Aluminum Housing | 2 | Nickel (Ni) | BINDING POST | 41.8 mm | 89.7 mm | 72.5 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | ||||||||||||||||||||||||||
|
HS201
Crydom Inc
|
$53.3397 | Active | unknown |