Parametric results for: HRS2C20TSMT under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: hrs2c20tsmt
Select parts from the table below to compare.
Compare
Compare
HRS2C20TSMT
Adam Technologies Inc
Check for Price Yes Contact Manufacturer 20 2 1.27 mm 2 20 mΩ 1 A FEMALE BOARD LIQUID CRYSTAL POLYMER SN ON CU STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 300VAC V NO 1 GΩ e3 UL, CSA -40 °C 105 °C RECEPTACLE Tin (Sn) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO ONE RECTANGULAR 3.7592 mm SURFACE MOUNT 0.118 inch 0.079 inch 0.509 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.40
HRS-2C-20-T-SMT-PP-T/R
Adam Technologies Inc
Check for Price Yes Contact Manufacturer 20 2 1.27 mm 2 20 mΩ 1 A FEMALE BOARD LIQUID CRYSTAL POLYMER SN ON CU STRAIGHT BOARD CONNECTOR 300VAC V NO 1 GΩ POLARIZED HOUSING UL, CSA -40 °C 105 °C RECEPTACLE Tin (Sn) - Copper (Cu) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch NO LOCKING ONE RECTANGULAR 3.7592 mm SURFACE MOUNT 0.118 inch 0.079 inch 0.509 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.40
HRS2C20TSMTP
Adam Technologies Inc
Check for Price Contact Manufacturer 20 2 1.27 mm 2 20 mΩ 1 A FEMALE GLASS FILLED LIQUID CRYSTAL POLYMER SN ON CU STRAIGHT BOARD CONNECTOR 1000VAC V NO 1.668 N 1 GΩ .556 N UL, CSA -65 °C 125 °C LOCATING POSTS PLUG GOLD PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.05 inch 0.05 inch NO ONE RECTANGULAR 3.4798 mm 100u inch 0.134 inch 0.5 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.40