Filter Your Search
1 - 2 of 2 results
|
HRS1B13TA
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 13 | 1 | 1.27 mm | 1 | 20 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN ON CU | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1.668 N | 1 GΩ | .556 N | UL, CSA | -65 °C | 125 °C | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | ONE | RECTANGULAR | 100u inch | SOLDER | 0.098 inch | 0.181 inch | 0.65 inch | 0.118 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | |||
|
HRS1B13TAP
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 13 | 1 | 1.27 mm | 1 | 20 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN ON CU | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1.668 N | 1 GΩ | .556 N | UL, CSA | -65 °C | 125 °C | LOCATING POSTS | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | ONE | RECTANGULAR | 100u inch | SOLDER | 0.098 inch | 0.181 inch | 0.65 inch | 0.118 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 |