Filter Your Search
1 - 1 of 1 results
|
HRS-1A-35-GA-HT
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 35 | 1 | 1.27 mm | 1 | 20 mΩ | 1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED HOUSING | e4 | UL, CSA | -40 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.1 inch | 0.335 inch | 1.75 inch | 0.106 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | 3.7 | Industrial: -40C to +105C | RoHS 2 (2015/863/EU) | 2024-01-23 | DRC Conflict Free | CMRT V6.22 | [object Object] |