Filter Your Search
1 - 1 of 1 results
|
HRP-200-7.5
Mean Well
|
$34.0385 | Yes | Active | 115 V | 7.5 V | 264 V | 85 V | 6.8 V | 9 V | 26.7 A | 1 | NO | YES | 120 -370VDC INPUT ALSO AVAILABLE | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 86 % | 0.5 % | 1 % | 1 | OVER LOAD; OVERVOLTAGE; SHORT CIRCUIT; THERMAL | 0.03535 Vrms | HYBRID | 200.3 W | R-XXMA-X | CB, CE, EAC, EN, TUV, UL | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well |