Filter Your Search
1 - 1 of 1 results
|
HRP-200-24
Mean Well
|
$77.1580 | Yes | Active | 115 V | 24 V | 264 V | 85 V | 21.6 V | 28.8 V | 8.4 A | 1 | NO | YES | 120 -370VDC INPUT ALSO AVAILABLE | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 88 % | 0.2 % | 0.5 % | 1 | OVER LOAD; OVERVOLTAGE; SHORT CIRCUIT; THERMAL | 0.053025 Vrms | HYBRID | 201.6 W | R-XXMA-X | CB, CE, EAC, EN, TUV, UL | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well |