Parametric results for: HRP-150-15 under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: hrp15015
Select parts from the table below to compare.
Compare
Compare
HRP-150-15
Mean Well
$37.8088 Yes Active 115 V 15 V 264 V 85 V 13.5 V 18 V 10 A 1 NO YES 120 -370VDC INPUT ALSO AVAILABLE AC-DC POWER FACTOR CORRECTION MODULE 88 % 0.3 % 0.5 % 1 OUTPUT OVER VOLTAGE; OUTPUT OVER LOAD; THERMAL; SHORT CIRCUIT 0.053025 Vrms HYBRID 150 W 3.05 s R-XXMA-X UL, TUV, EN, AS, EAC 70 °C -40 °C NOT SPECIFIED IEC 62368-1 NOT SPECIFIED UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 97 mm 159 mm 38 mm MEAN WELL ENTERPRISES CO LTD compliant Mean Well