Filter Your Search
1 - 1 of 1 results
|
HRM100MEE3X00C
IEH Corp
|
Check for Price | Active | 100 | 2 | 1.905 mm | 2 | 5 mΩ | 3 A | MALE | 1500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 750VAC V | NO | .6672 N | 5 GΩ | POLARIZING PEG | .1668 N | -65 °C | 125 °C | HOLE .099-.111 | RECEPTACLE | GOLD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | 0.075 inch | 0.075 inch | NO | GUIDE PIN | ONE | STAGGERED | 2.54 mm | 50u inch | SOLDER | 0.2 inch | 0.3 inch | 4.513 inch | 0.172 inch | IEH CORP | compliant | EAR99 | 8536.69.40.40 |