Filter Your Search
1 - 1 of 1 results
|
HRM050MDE2X00C
IEH Corp
|
Check for Price | Active | 50 | 2 | 1.905 mm | 2 | 5 mΩ | 3 A | MALE | 1500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 750VAC V | NO | .6672 N | 5 GΩ | POLARIZING PEG | .1668 N | -65 °C | 125 °C | HOLE .099-.111 | RECEPTACLE | GOLD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | 0.075 inch | 0.075 inch | NO | GUIDE PIN | ONE | STAGGERED | 1.905 mm | 50u inch | SOLDER | 0.2 inch | 0.3 inch | 2.638 inch | 0.14 inch | IEH CORP | compliant | EAR99 | 8536.69.40.40 |