Filter Your Search
1 - 1 of 1 results
![]() |
HRG3216P-4121-D-T5
Susumu Co Ltd
|
$0.4155 | Yes | Yes | Active | 4.12 kΩ | 0.5 % | 1 W | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | MATTE TIN | WRAPAROUND | 450 µm | 3.2 mm | 1.6 mm | SUSUMU CO LTD | unknown | EAR99 | 8533.21.00.30 |