Filter Your Search
1 - 6 of 6 results
|
HR369531LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 953 Ω | 1 % | 1 W | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HR(AXIAL) | 750 V | MIL-R-39005 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 800 µm | 38.1 mm | 9.5 mm | 25.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
HR3695.31
TT Electronics Resistors
|
Check for Price | No | Obsolete | 95.3 Ω | 1 % | 1 W | Axial | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | HR(AXIAL) | 750 V | MIL-R-39005 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 800 µm | 38.1 mm | 9.5 mm | 25.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
HR369531
TT Electronics Resistors
|
Check for Price | No | Obsolete | 953 Ω | 1 % | 1 W | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HR(AXIAL) | 750 V | MIL-R-39005 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 800 µm | 38.1 mm | 9.5 mm | 25.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
HR369.531
TT Electronics Resistors
|
Check for Price | No | Obsolete | 9.53 Ω | 1 % | 1 W | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | HR(AXIAL) | 750 V | MIL-R-39005 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 800 µm | 38.1 mm | 9.5 mm | 25.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
HR3695.31LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 95.3 Ω | 1 % | 1 W | Axial | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | HR(AXIAL) | 750 V | MIL-R-39005 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 800 µm | 38.1 mm | 9.5 mm | 25.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
HR369.531LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 9.53 Ω | 1 % | 1 W | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | HR(AXIAL) | 750 V | MIL-R-39005 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 800 µm | 38.1 mm | 9.5 mm | 25.4 mm | TT ELECTRONICS PLC | compliant |