Parametric results for: HR3675900.5 under Wire Wound Resistors

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: hr36759005
Select parts from the table below to compare.
Compare
Compare
HR3675900.5
TT Electronics Resistors
Check for Price No Obsolete 7.59 kΩ 0.5 % 1 W THROUGH HOLE MOUNT Axial 10 ppm/°C FIXED RESISTOR WIRE WOUND NO 750 V MIL-R-39005 145 °C -65 °C Tubular 2 TUBULAR PACKAGE WIRE 800 µm 38.1 mm 9.5 mm 25.4 mm TT ELECTRONICS PLC compliant EAR99 8533.21.00.80
HR367590.05
TT Electronics Resistors
Check for Price No Obsolete 759 Ω 0.05 % 1 W THROUGH HOLE MOUNT Axial 10 ppm/°C FIXED RESISTOR WIRE WOUND NO 750 V MIL-R-39005 145 °C -65 °C Tubular 2 TUBULAR PACKAGE WIRE 800 µm 38.1 mm 9.5 mm 25.4 mm TT ELECTRONICS PLC compliant EAR99 8533.21.00.80
HR367.590.05LF
TT Electronics Resistors
Check for Price Yes Obsolete 7.59 Ω 0.05 % 1 W THROUGH HOLE MOUNT Axial 30 ppm/°C FIXED RESISTOR WIRE WOUND NO 750 V MIL-R-39005 145 °C -65 °C Tubular 2 TUBULAR PACKAGE WIRE 800 µm 38.1 mm 9.5 mm 25.4 mm TT ELECTRONICS PLC compliant EAR99 8533.21.00.80
HR3675.90.05LF
TT Electronics Resistors
Check for Price Yes Obsolete 75.9 Ω 0.05 % 1 W THROUGH HOLE MOUNT Axial 15 ppm/°C FIXED RESISTOR WIRE WOUND NO 750 V MIL-R-39005 145 °C -65 °C Tubular 2 TUBULAR PACKAGE WIRE 800 µm 38.1 mm 9.5 mm 25.4 mm TT ELECTRONICS PLC compliant EAR99 8533.21.00.80
HR367590.05LF
TT Electronics Resistors
Check for Price Yes Obsolete 759 Ω 0.05 % 1 W THROUGH HOLE MOUNT Axial 10 ppm/°C FIXED RESISTOR WIRE WOUND NO 750 V MIL-R-39005 145 °C -65 °C Tubular 2 TUBULAR PACKAGE WIRE 800 µm 38.1 mm 9.5 mm 25.4 mm TT ELECTRONICS PLC compliant EAR99 8533.21.00.80
HR3675.90.05
TT Electronics Resistors
Check for Price No Obsolete 75.9 Ω 0.05 % 1 W THROUGH HOLE MOUNT Axial 15 ppm/°C FIXED RESISTOR WIRE WOUND NO 750 V MIL-R-39005 145 °C -65 °C Tubular 2 TUBULAR PACKAGE WIRE 800 µm 38.1 mm 9.5 mm 25.4 mm TT ELECTRONICS PLC compliant EAR99 8533.21.00.80