Filter Your Search
1 - 3 of 3 results
|
HR3648700.5LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 4.87 kΩ | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 750 V | MIL-R-39005 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 38.1 mm | 9.5 mm | 25.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
HR3648.70.05LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 48.7 Ω | 0.05 % | 1 W | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 750 V | MIL-R-39005 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 38.1 mm | 9.5 mm | 25.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
HR364.870.05LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 4.87 Ω | 0.05 % | 1 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 750 V | MIL-R-39005 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 38.1 mm | 9.5 mm | 25.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |