Filter Your Search
1 - 3 of 3 results
|
HR3425110.02LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 511 Ω | 0.02 % | 660 mW | Axial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | HR(AXIAL) | 500 V | MIL-R-39005 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 800 µm | 38.1 mm | 9.5 mm | 19 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
HR34251.10.02LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 51.1 Ω | 0.02 % | 660 mW | Axial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | HR(AXIAL) | 500 V | MIL-R-39005 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 800 µm | 38.1 mm | 9.5 mm | 19 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
HR3425.110.02LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 5.11 Ω | 0.02 % | 660 mW | Axial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | HR(AXIAL) | 500 V | MIL-R-39005 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 800 µm | 38.1 mm | 9.5 mm | 19 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |