Filter Your Search
1 - 4 of 4 results
|
HR34062600.5LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 6.26 kΩ | 0.5 % | THROUGH HOLE MOUNT | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | 145 °C | -65 °C | Bobbin | 2 | WIRE | 500 µm | 25.4 mm | 10.3 mm | 4 mm | 12.7 mm | TT ELECTRONICS PLC | Radial, | compliant | EAR99 | ||||||
|
HR3406260.05LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 626 Ω | 0.05 % | THROUGH HOLE MOUNT | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | 145 °C | -65 °C | Bobbin | 2 | WIRE | 500 µm | 25.4 mm | 10.3 mm | 4 mm | 12.7 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||
|
HR34062.60.05LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 62.6 Ω | 0.05 % | THROUGH HOLE MOUNT | Radial | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | 145 °C | -65 °C | Bobbin | 2 | WIRE | 500 µm | 25.4 mm | 10.3 mm | 4 mm | 12.7 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||
|
HR340.6260.05
TT Electronics Resistors
|
Check for Price | No | Obsolete | 626 mΩ | 0.05 % | 660 mW | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 500 V | MIL-R-39005 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 38.1 mm | 9.5 mm | 19 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |