Filter Your Search
1 - 9 of 9 results
|
HR1448101B+/-30PPM
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 48.1 kΩ | 0.01 % | 500 mW | Axial | FIXED RESISTOR | WIRE WOUND | HR(AXIAL) | HR (AXIAL) | 300 V | e0 | MIL-R-39005 | 145 °C | -65 °C | Encapsulated | 2 | Tin/Lead (Sn/Pb) | 800 µm | 38.1 mm | 6.3 mm | 19 mm | TT ELECTRONICS PLC | Axial, | unknown | |||||||||
|
HR144810.1LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 481 Ω | 0.1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | MIL-R-39005 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 38.1 mm | 6.3 mm | 19 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
HR144810.1
TT Electronics Resistors
|
Check for Price | No | Obsolete | 481 Ω | 0.1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | MIL-R-39005 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 38.1 mm | 6.3 mm | 19 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
HR1448101B+/-90PPM
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 48.1 kΩ | 0.01 % | 500 mW | Axial | FIXED RESISTOR | WIRE WOUND | HR(AXIAL) | HR (AXIAL) | 300 V | e0 | MIL-R-39005 | 145 °C | -65 °C | Encapsulated | 2 | Tin/Lead (Sn/Pb) | 800 µm | 38.1 mm | 6.3 mm | 19 mm | TT ELECTRONICS PLC | unknown | EAR99 | 8533.21.00.80 | ||||||||
|
HR1448101B+/-10PPM
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 48.1 kΩ | 0.01 % | 500 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | e0 | MIL-R-39005 | 145 °C | -65 °C | Encapsulated | 2 | Tin/Lead (Sn/Pb) | WIRE | 800 µm | 38.1 mm | 6.3 mm | 19 mm | TT ELECTRONICS PLC | compliant | ||||||||
|
HR1448.10.1LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 48.1 Ω | 0.1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | MIL-R-39005 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 38.1 mm | 6.3 mm | 19 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
HR1448101B+/-15PPM
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 48.1 kΩ | 0.01 % | 500 mW | Axial | FIXED RESISTOR | WIRE WOUND | HR(AXIAL) | HR (AXIAL) | 300 V | e0 | MIL-R-39005 | 145 °C | -65 °C | Encapsulated | 2 | Tin/Lead (Sn/Pb) | 800 µm | 38.1 mm | 6.3 mm | 19 mm | TT ELECTRONICS PLC | unknown | ||||||||||
|
HR1448.10.1
TT Electronics Resistors
|
Check for Price | No | Obsolete | 48.1 Ω | 0.1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | MIL-R-39005 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 38.1 mm | 6.3 mm | 19 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
HR144.810.1LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 4.81 Ω | 0.1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | MIL-R-39005 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 38.1 mm | 6.3 mm | 19 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |