Filter Your Search
1 - 2 of 2 results
|
HR140.1040.1LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 104 mΩ | 0.1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | MIL-R-39005 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 38.1 mm | 6.3 mm | 19 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
HR140.1040.1
TT Electronics Resistors
|
Check for Price | No | Obsolete | 104 mΩ | 0.1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | MIL-R-39005 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 38.1 mm | 6.3 mm | 19 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |