Filter Your Search
1 - 7 of 7 results
|
HR1043200.1LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 4.32 kΩ | 0.1 % | 250 mW | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HR(AXIAL) | 200 V | MIL-R-39005 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 800 µm | 38.1 mm | 6.3 mm | 8.7 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
HR10432001LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 43.2 kΩ | 1 % | 250 mW | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HR(AXIAL) | 200 V | MIL-R-39005 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 800 µm | 38.1 mm | 6.3 mm | 8.7 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
HR104320.01LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 432 Ω | 0.01 % | 250 mW | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HR(AXIAL) | 200 V | MIL-R-39005 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 800 µm | 38.1 mm | 6.3 mm | 8.7 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
HR1043.20.01LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 43.2 Ω | 0.01 % | 250 mW | Axial | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | HR(AXIAL) | 200 V | MIL-R-39005 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 800 µm | 38.1 mm | 6.3 mm | 8.7 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
HR104.320.01LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 4.32 Ω | 0.01 % | 250 mW | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | HR(AXIAL) | 200 V | MIL-R-39005 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 800 µm | 38.1 mm | 6.3 mm | 8.7 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
HR104320.01
TT Electronics Resistors
|
Check for Price | No | Obsolete | 432 Ω | 0.01 % | 250 mW | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HR(AXIAL) | 200 V | MIL-R-39005 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 800 µm | 38.1 mm | 6.3 mm | 8.7 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
HR10432001
TT Electronics Resistors
|
Check for Price | No | Obsolete | 43.2 kΩ | 1 % | 250 mW | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HR(AXIAL) | 200 V | MIL-R-39005 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 800 µm | 38.1 mm | 6.3 mm | 8.7 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |