Filter Your Search
1 - 3 of 3 results
|
HR1024120.5LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 412 Ω | 0.5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 200 V | MIL-R-39005 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 38.1 mm | 6.3 mm | 8.7 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
HR1024.120.5LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 4.12 Ω | 0.5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 200 V | MIL-R-39005 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 38.1 mm | 6.3 mm | 8.7 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
HR10241.20.5LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 41.2 Ω | 0.5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 200 V | MIL-R-39005 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 38.1 mm | 6.3 mm | 8.7 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |