Filter Your Search
1 - 3 of 3 results
|
HR101.870.5LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1.87 Ω | 0.5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 200 V | MIL-R-39005 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 38.1 mm | 6.3 mm | 8.7 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
HR1018.70.5LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 18.7 Ω | 0.5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 200 V | MIL-R-39005 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 38.1 mm | 6.3 mm | 8.7 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
HR101870.5LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 187 Ω | 0.5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 200 V | MIL-R-39005 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 38.1 mm | 6.3 mm | 8.7 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |