Filter Your Search
1 - 4 of 4 results
|
HR-84220.1LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 422 Ω | 0.1 % | THROUGH HOLE MOUNT | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | 145 °C | -65 °C | Bobbin | 2 | WIRE | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||
|
HR-84.220.1LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 4.22 Ω | 0.1 % | THROUGH HOLE MOUNT | Radial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | 145 °C | -65 °C | Bobbin | 2 | WIRE | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||
|
HR-842201LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 4.22 kΩ | 1 % | THROUGH HOLE MOUNT | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | 145 °C | -65 °C | Bobbin | 2 | WIRE | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||
|
HR-842.20.1LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 42.2 Ω | 0.1 % | THROUGH HOLE MOUNT | Radial | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | 145 °C | -65 °C | Bobbin | 2 | WIRE | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | Radial, |