Filter Your Search
1 - 3 of 3 results
|
HR-818.70.25LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 18.7 Ω | 0.25 % | THROUGH HOLE MOUNT | Radial | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | 145 °C | -65 °C | Bobbin | 2 | WIRE | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||
|
HR-81.870.25LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 1.87 Ω | 0.25 % | THROUGH HOLE MOUNT | Radial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | 145 °C | -65 °C | Bobbin | 2 | WIRE | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | Radial, | ||
|
HR-81870.25LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 187 Ω | 0.25 % | THROUGH HOLE MOUNT | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | 145 °C | -65 °C | Bobbin | 2 | WIRE | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 |