Filter Your Search
1 - 1 of 1 results
|
HQCEJA240DAT3A
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 24 pF | 4 kV | 2.08 % | 3739 | C0G | 2.08 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.3 mm | 9.4 mm | 9.9 mm | AVX CORP | , 3739 | compliant | EAR99 | 8532.24.00.20 |