Filter Your Search
1 - 10 of 87 results
|
HQCD-030-06.00-SED-TTR-1-N
Samtec Inc
|
Check for Price | Yes | Active | 60 | COMMUNICATION CABLE | 2.68 Ω | 175 V | 300 mA | SOCKET | TERMINAL | UL | NO | NO | NO | 105 °C | -25 °C | COPPER | CABLE ASSEMBLY | STRANDED | 0.008 mm2 | FEP | PVC | YES | 38 AWG | SILVER | 152 µm | SAMTEC INC | compliant | ||
|
HQCD-030-06.00-TTR-TTR-1-N
Samtec Inc
|
Check for Price | Yes | Active | 60 | COMMUNICATION CABLE | 2.68 Ω | 175 V | 300 mA | TERMINAL | TERMINAL | UL | NO | NO | NO | 105 °C | -25 °C | COPPER | CABLE ASSEMBLY | STRANDED | 0.008 mm2 | FEP | PVC | YES | 38 AWG | SILVER | 152 µm | SAMTEC INC | compliant | ||
|
HQCD-030-06.00-TBR-TEU-2-N
Samtec Inc
|
Check for Price | Yes | Active | 60 | COMMUNICATION CABLE | 2.68 Ω | 175 V | 300 mA | TERMINAL | TERMINAL | UL | NO | NO | NO | 105 °C | -25 °C | COPPER | CABLE ASSEMBLY | STRANDED | 0.008 mm2 | FEP | PVC | YES | 38 AWG | SILVER | 152 µm | SAMTEC INC | compliant | ||
|
HQCD-030-06.00-STL-STL-1-N
Samtec Inc
|
Check for Price | Yes | Active | 60 | COMMUNICATION CABLE | 2.68 Ω | 175 V | 300 mA | SOCKET | SOCKET | UL | NO | NO | NO | 105 °C | -25 °C | COPPER | CABLE ASSEMBLY | STRANDED | 0.008 mm2 | FEP | PVC | YES | 38 AWG | SILVER | 152 µm | SAMTEC INC | compliant | ||
|
HQCD-030-06.07-STR-TTL-1-S
Samtec Inc
|
Check for Price | Yes | Active | 60 | COMMUNICATION CABLE | 2.68 Ω | 175 V | 300 mA | SOCKET | TERMINAL | NO | NO | NO | 105 °C | -25 °C | CABLE ASSEMBLY | STRANDED | 0.01 mm2 | FLUORINATED ETHYLENE PROPYLENE | POLYVINYL CHLORIDE | YES | 38 AWG | SILVER | 154 µm | SAMTEC INC | compliant | ||||
|
HQCD-030-06.90-TEU-TED-1-B
Samtec Inc
|
Check for Price | Yes | Active | 60 | COMMUNICATION CABLE | 2.68 Ω | 175 V | 300 mA | TERMINAL | TERMINAL | UL | NO | NO | NO | 105 °C | -25 °C | COPPER | CABLE ASSEMBLY | STRANDED | 0.008 mm2 | FEP | PVC | YES | 38 AWG | SILVER | 175 µm | SAMTEC INC | compliant | ||
|
HQCD-030-06.00-STR-TTL-1-N
Samtec Inc
|
Check for Price | Yes | Active | 60 | COMMUNICATION CABLE | 2.68 Ω | 175 V | 300 mA | SOCKET | TERMINAL | UL | NO | NO | NO | 105 °C | -25 °C | COPPER | CABLE ASSEMBLY | STRANDED | 0.008 mm2 | FEP | PVC | YES | 38 AWG | SILVER | 152 µm | SAMTEC INC | compliant | ||
|
HQCD-030-06.00-TPU-SEU-1-S
Samtec Inc
|
Check for Price | Yes | Active | 60 | COMMUNICATION CABLE | 2.68 Ω | 175 V | 300 mA | TERMINAL | SOCKET | UL | NO | NO | NO | 105 °C | -25 °C | COPPER | CABLE ASSEMBLY | STRANDED | 0.008 mm2 | FEP | PVC | YES | 38 AWG | SILVER | 152 µm | SAMTEC INC | compliant | ||
|
HQCD-030-06.38-TTR-TBL-1-S
Samtec Inc
|
Check for Price | Yes | Active | 60 | COMMUNICATION CABLE | 2.68 Ω | 175 V | 300 mA | TERMINAL | TERMINAL | NO | NO | NO | 105 °C | -25 °C | CABLE ASSEMBLY | STRANDED | 0.01 mm2 | FLUORINATED ETHYLENE PROPYLENE | POLYVINYL CHLORIDE | YES | 38 AWG | SILVER | 162 µm | SAMTEC INC | compliant | ||||
|
HQCD-030-06.20-STL-TBL-1-B
Samtec Inc
|
Check for Price | Yes | Active | 60 | COMMUNICATION CABLE | 2.68 Ω | 175 V | 300 mA | SOCKET | TERMINAL | UL | NO | NO | NO | 105 °C | -25 °C | COPPER | CABLE ASSEMBLY | STRANDED | 0.008 mm2 | FEP | PVC | YES | 38 AWG | SILVER | 157 µm | SAMTEC INC | compliant |