Filter Your Search
1 - 1 of 1 results
|
HQCCHA5R6CAT1A
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 5.6 pF | 3 kV | 4.4643 % | 2325 | C0G | 4.4643 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | HQCC | HQC | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.3 mm | 5.84 mm | 6.35 mm | AVX CORP | , 2325 | compliant | EAR99 | 8532.24.00.20 |