Filter Your Search
1 - 1 of 1 results
|
HQ07S3F1961TEE
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 1.96 kΩ | 1 % | 333 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 125 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 2.6 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | 8533.21.00.30 |