Parametric results for: HQ06W8F7501T5E under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: hq06w8f7501t5e
Select parts from the table below to compare.
Compare
Compare
HQ06W8F7501T5E
Royal Electronic Factory (Thailand) Co Ltd
Check for Price Yes Active 7.5 kΩ 1 % 125 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 125 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR TIN OVER NICKEL WRAPAROUND 550 µm 3.1 mm 1.55 mm ROYAL ELECTRONIC FTY CO LTD compliant EAR99 8533.21.00.30