Parametric results for: HQ05WAF4753TEE under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: hq05waf4753tee
Select parts from the table below to compare.
Compare
Compare
HQ05WAF4753TEE
Royal Electronic Factory (Thailand) Co Ltd
Check for Price Yes Active 475 kΩ 1 % 100 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 125 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 2 mm 1.25 mm ROYAL ELECTRONIC FTY CO LTD compliant EAR99 8533.21.00.30