Parametric results for: HPWC2512AS3R3JPB under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: hpwc2512as3r3jpb
Select parts from the table below to compare.
Compare
Compare
HPWC2512AS3R3JPB
TT Electronics Resistors
Check for Price No Active 3.3 Ω 5 % 2 W 2512 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR, DUAL RATED AS 1.5WATTS 70 °C YES 500 V e0 155 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH Tin/Lead (Sn60Pb40) WRAPAROUND 800 µm 6.5 mm 3.2 mm TT ELECTRONICS PLC CHIP compliant EAR99 8533.21.00.30