Filter Your Search
1 - 7 of 7 results
|
HPWA-DH00-C4000
Lumileds
|
Check for Price | Obsolete | RED ORANGE | 70 mA | 2.67 V | 1 | NO | THROUGH HOLE MOUNT | 4300.0 mcd | 624 nm | 40 deg | SINGLE | 2.3 cd | SINGLE COLOR LED | 10 V | T-1 | 100 °C | -40 °C | 4 | BULK | ROUND | 5.08 mm | 2.5 mm | 3 mm | LUMILEDS HOLDING B V | compliant | 8541.40.20.00 | |||||||
|
HPWA-DH00-00000
Hewlett Packard Co
|
Check for Price | Obsolete | RED-ORANGE | 70 mA | 1 | SINGLE COLOR LED | 100 °C | -40 °C | ROUND | 3 mm | HEWLETT PACKARD CO | unknown | 8541.40.20.00 | |||||||||||||||||||||
|
HPWA-DH00
Lumileds
|
Check for Price | Active | RED ORANGE | 70 mA | 2.67 V | 1 | NO | RADIAL MOUNT | 624 nm | 55 deg | SINGLE | SINGLE COLOR LED | 10 V | T-1 | 100 °C | -40 °C | 4 | TUBE | ROUND | 5.08 mm | 4.4 mm | 3 mm | LUMILEDS HOLDING B V | compliant | 8541.40.20.00 | |||||||||
|
HPWA-DH00
Hewlett Packard Co
|
Check for Price | Obsolete | REDDISH ORANGE | 70 mA | 2.7 V | 1 | NO | RADIAL MOUNT | 621 nm | 60 deg | CLEAR | Red | SINGLE | SINGLE COLOR LED | 10 V | T-1 | 100 °C | -40 °C | 4 | AMMO PACK | ROUND | 5.08 mm | 4.4 mm | 3 mm | HEWLETT PACKARD CO | unknown | 8541.40.20.00 | |||||||
|
HPWA-DH00
Agilent Technologies Inc
|
Check for Price | Obsolete | 70 mA | 2.7 V | 621 nm | 60 deg | CLEAR | Red | 10 V | 100 °C | -40 °C | 7.5 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 | |||||||||||||||||||
|
HPWA-DH00-00000
Agilent Technologies Inc
|
Check for Price | No | Obsolete | 70 mA | 2.67 V | 624 nm | 60 deg | CLEAR | Orange | 10 V | e0 | 100 °C | -40 °C | Tin/Lead (Sn/Pb) | 4.4 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 | ||||||||||||||||
|
HPWA-DH00-B4000
Lumileds
|
Check for Price | Obsolete | RED ORANGE | 70 mA | 2.67 V | 1 | NO | THROUGH HOLE MOUNT | 3450.0 mcd | 624 nm | 40 deg | SINGLE | 1.5 cd | SINGLE COLOR LED | 10 V | T-1 | 100 °C | -40 °C | 4 | BULK | ROUND | 5.08 mm | 2.5 mm | 3 mm | LUMILEDS HOLDING B V | compliant | 8541.40.20.00 |