Filter Your Search
1 - 1 of 1 results
|
HPTF2512-XE-60R4BT
VENKEL LTD
|
Check for Price | Yes | Active | 60.4 Ω | 0.1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Embossed, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 6.3 mm | 3.1 mm | VENKEL LTD | CHIP | compliant | Venkel |