Parametric results for: HPTF2512-WN-2550AT under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: hptf2512wn2550at
Select parts from the table below to compare.
Compare
Compare
HPTF2512-WN-2550AT
VENKEL LTD
Check for Price Yes Active 255 Ω 0.05 % 750 mW 2512 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 550 µm 6.3 mm 3.1 mm VENKEL LTD CHIP compliant Venkel