Parametric results for: HPTF2010-UP-1002CT under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: hptf2010up1002ct
Select parts from the table below to compare.
Compare
Compare
HPTF2010-UP-1002CT
VENKEL LTD
Check for Price Yes Active 10 kΩ 0.25 % 333 mW 2010 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 550 µm 4.9 mm 2.4 mm VENKEL LTD CHIP compliant Venkel