Filter Your Search
1 - 1 of 1 results
|
HPTF2010-UE-1000AT
VENKEL LTD
|
Check for Price | Yes | Active | 100 Ω | 0.05 % | 333 mW | 2010 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 4.9 mm | 2.4 mm | VENKEL LTD | CHIP | compliant | Venkel |