Filter Your Search
1 - 1 of 1 results
|
HPTF1210-UP-2611CT
VENKEL LTD
|
Check for Price | Yes | Active | 2.61 kΩ | 0.25 % | 330 mW | 1210 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.1 mm | 2.4 mm | VENKEL LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | Venkel |