Parametric results for: HPTF1210-UE-5233AT under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: hptf1210ue5233at
Select parts from the table below to compare.
Compare
Compare
HPTF1210-UE-5233AT
VENKEL LTD
Check for Price Yes Active 523 kΩ 0.05 % 333 mW 1210 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 550 µm 3.1 mm 2.4 mm VENKEL LTD CHIP compliant EAR99 8533.21.00.30 Venkel