Parametric results for: HPTF1206-TN-2322DT under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: hptf1206tn2322dt
Select parts from the table below to compare.
Compare
Compare
HPTF1206-TN-2322DT
VENKEL LTD
Check for Price Yes Active 23.2 kΩ 0.5 % 250 mW 1206 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 550 µm 3.05 mm 1.55 mm VENKEL LTD CHIP compliant Venkel