Parametric results for: HPTF0805-RC-3242AT under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: hptf0805rc3242at
Select parts from the table below to compare.
Compare
Compare
HPTF0805-RC-3242AT
VENKEL LTD
Check for Price Yes Active 32.4 kΩ 0.05 % 125 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 550 µm 2 mm 1.25 mm VENKEL LTD CHIP compliant Venkel