Filter Your Search
1 - 1 of 1 results
|
HPTF0603-SC-9102DT
VENKEL LTD
|
Check for Price | Yes | Active | 91 kΩ | 0.5 % | 166 mW | 0603 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | VENKEL LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | Venkel |