Parametric results for: HPTF0603-SC-2612FT under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: hptf0603sc2612ft
Select parts from the table below to compare.
Compare
Compare
HPTF0603-SC-2612FT
VENKEL LTD
Check for Price Yes Active 26.1 kΩ 1 % 166 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 100 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.55 mm 800 µm VENKEL LTD CHIP compliant Venkel