Parametric results for: HPTF0603-QP-2491BT under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: hptf0603qp2491bt
Select parts from the table below to compare.
Compare
Compare
HPTF0603-QP-2491BT
VENKEL LTD
Check for Price Buy Yes Active 2.49 kΩ 0.1 % 100 mW 0603 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.55 mm 800 µm VENKEL LTD CHIP compliant EAR99 8533.21.00.30 Venkel