Filter Your Search
1 - 1 of 1 results
|
HPTF0603-QP-1212BT
VENKEL LTD
|
Check for Price | Yes | Active | 12.1 kΩ | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.55 mm | 800 µm | VENKEL LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | High Power Thin Film CR,0603,1/10W,?5PPM,12.1K,?0.1% | Venkel | 2023-07-30 06:27:23 | 2 | 4.54 | 9.08 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 2024-06-27 | 99 | YES | 7440-02-0, 13463-67-7, 1333-86-4 | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object],[object Object] |