Filter Your Search
1 - 10 of 551 results
|
HPT015YEHH-AN81H
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 24 V | 3.3 V | 36 V | 18 V | 3.267 V | 3.333 V | 3 | NO | NO | ADDITIONAL +/-12V OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 15 W | R-XDMA-P6 | e0 | Not Qualified | 100 °C | -40 °C | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
HPT015ZEJJ-A91H
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 3.3 V | 60 V | 20 V | 3.267 V | 3.333 V | 3 | NO | NO | ADDITIONAL +/-15V OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 15 W | R-XDMA-P6 | e0 | Not Qualified | 100 °C | -40 °C | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
HPT015ZEHH-AN
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 3.3 V | 60 V | 20 V | 3.267 V | 3.333 V | 3 | NO | NO | ADDITIONAL +/-12V OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 15 W | R-XDMA-P6 | e0 | Not Qualified | 100 °C | -40 °C | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||
|
HPT015ZEHH-AS1N2V
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 3.3 V | 75 V | 34 V | 3.267 V | 3.333 V | 3 | NO | NO | ADDITIONAL +/-12V OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 15 W | R-XDMA-P6 | e0 | Not Qualified | 100 °C | -40 °C | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
HPT015ZEHH-AN1H
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 3.3 V | 60 V | 20 V | 3.267 V | 3.333 V | 3 | NO | NO | ADDITIONAL +/-12V OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 15 W | R-XDMA-P6 | e0 | Not Qualified | 100 °C | -40 °C | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
HPT015ZGJJ-AS193V
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 5 V | 75 V | 34 V | 4.95 V | 5.05 V | 3 | NO | NO | ADDITIONAL +/-15V OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 15 W | R-XDMA-P6 | e0 | Not Qualified | 100 °C | -40 °C | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
HPT015ZGHH-AN81H
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 5 V | 60 V | 20 V | 4.95 V | 5.05 V | 3 | NO | NO | ADDITIONAL +/-12V OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 15 W | R-XDMA-P6 | e0 | Not Qualified | 100 °C | -40 °C | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
HPT015ZEJJ-A93V
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 3.3 V | 60 V | 20 V | 3.267 V | 3.333 V | 3 | NO | NO | ADDITIONAL +/-15V OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 15 W | R-XDMA-P6 | e0 | Not Qualified | 100 °C | -40 °C | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
HPT033UCHQ0000
Smiths Group
|
Check for Price | Active | 125 °C | -55 °C | 1.9 mm | SMITHS GROUP PLC | unknown | 0.252 inch | 0.248 inch | 1.33 inch | BOARD CONNECTOR | PREASSEM CONN | MALE | STAGGERED | 10 mΩ | RND PIN-SKT | 500VDC V | 100000 Cycles | NO | 0.17 N | 5 GΩ | GLASS FILLED POLYESTER | 0.075 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE PIN | STRAIGHT | BOARD | ONE | 3 | 3 | GENERAL PURPOSE | STAGGERED | 1.905 mm | 50u inch | POLAR PIN POSITION | 3 A | 0.138 inch | SOLDER | 33 | 0.17 N | ||||||||||||||||||||||||||||||||||
|
HPT015YEJJ-AN83V
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 24 V | 3.3 V | 36 V | 18 V | 3.267 V | 3.333 V | 3 | NO | NO | ADDITIONAL +/-15V OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 15 W | R-XDMA-P6 | e0 | Not Qualified | 100 °C | -40 °C | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 |