Parametric results for: HPR5R under Carbon Composition Resistors

Filter Your Search

1 - 10 of 49 results

|
-
Manufacturer Part Number: hpr5r
Select parts from the table below to compare.
Compare
Compare
HPR5R(S)R13J
TE Connectivity
Check for Price Yes Active 130 mΩ 5 % 5 W 5720 THROUGH HOLE MOUNT Radial 100 ppm/°C FIXED RESISTOR CERAMIC COMPOSITION 25 °C NO Rectangular 2 RECTANGULAR PACKAGE WIRE 800 µm 10 mm 18.5 mm 14.5 mm 5 mm TE CONNECTIVITY LTD RADIAL LEADED unknown EAR99 8533.21.00.90
HPR5R(S)R068J
TE Connectivity
Check for Price Yes Active 68 mΩ 5 % 5 W 5720 THROUGH HOLE MOUNT Radial 100 ppm/°C FIXED RESISTOR CERAMIC COMPOSITION 25 °C NO Rectangular 2 RECTANGULAR PACKAGE WIRE 800 µm 10 mm 18.5 mm 14.5 mm 5 mm TE CONNECTIVITY LTD RADIAL LEADED unknown EAR99 8533.21.00.90
HPR5R(S)R16J
TE Connectivity
Check for Price Yes Active 160 mΩ 5 % 5 W 5720 THROUGH HOLE MOUNT Radial 100 ppm/°C FIXED RESISTOR CERAMIC COMPOSITION 25 °C NO Rectangular 2 RECTANGULAR PACKAGE WIRE 800 µm 10 mm 18.5 mm 14.5 mm 5 mm TE CONNECTIVITY LTD RADIAL LEADED unknown EAR99 8533.21.00.90
HPR5R(S)R39J
TE Connectivity
Check for Price Yes Active 390 mΩ 5 % 5 W 5720 THROUGH HOLE MOUNT Radial 100 ppm/°C FIXED RESISTOR CERAMIC COMPOSITION 25 °C NO Rectangular 2 RECTANGULAR PACKAGE WIRE 800 µm 10 mm 18.5 mm 14.5 mm 5 mm TE CONNECTIVITY LTD RADIAL LEADED unknown EAR99
HPR5R(S)R075J
TE Connectivity
Check for Price Yes Active 75 mΩ 5 % 5 W 5720 THROUGH HOLE MOUNT Radial 100 ppm/°C FIXED RESISTOR CERAMIC COMPOSITION 25 °C NO Rectangular 2 RECTANGULAR PACKAGE WIRE 800 µm 10 mm 18.5 mm 14.5 mm 5 mm TE CONNECTIVITY LTD RADIAL LEADED unknown EAR99 8533.21.00.90
HPR5R(S)R082J
TE Connectivity
Check for Price Yes Active 82 mΩ 5 % 5 W 5720 THROUGH HOLE MOUNT Radial 100 ppm/°C FIXED RESISTOR CERAMIC COMPOSITION 25 °C NO Rectangular 2 RECTANGULAR PACKAGE WIRE 800 µm 10 mm 18.5 mm 14.5 mm 5 mm TE CONNECTIVITY LTD RADIAL LEADED unknown EAR99 8533.21.00.90
HPR5R(S)R051J
TE Connectivity
Check for Price Yes Active 51 mΩ 5 % 5 W 5720 THROUGH HOLE MOUNT Radial 100 ppm/°C FIXED RESISTOR CERAMIC COMPOSITION 25 °C NO Rectangular 2 RECTANGULAR PACKAGE WIRE 800 µm 10 mm 18.5 mm 14.5 mm 5 mm TE CONNECTIVITY LTD RADIAL LEADED unknown EAR99 8533.21.00.90
HPR5R(S)R036J
TE Connectivity
Check for Price Yes Active 36 mΩ 5 % 5 W 5720 THROUGH HOLE MOUNT Radial 100 ppm/°C FIXED RESISTOR CERAMIC COMPOSITION 25 °C NO Rectangular 2 RECTANGULAR PACKAGE WIRE 800 µm 10 mm 18.5 mm 14.5 mm 5 mm TE CONNECTIVITY LTD RADIAL LEADED unknown EAR99 8533.21.00.90
HPR5R(S)R0082J
TE Connectivity
Check for Price Yes Active 8.2 mΩ 5 % 5 W 5720 THROUGH HOLE MOUNT Radial 100 ppm/°C FIXED RESISTOR CERAMIC COMPOSITION 25 °C NO Rectangular 2 RECTANGULAR PACKAGE WIRE 800 µm 10 mm 18.5 mm 14.5 mm 5 mm TE CONNECTIVITY LTD Radial, 5720 unknown EAR99 8533.21.00.90
HPR5R(S)R27J
TE Connectivity
Check for Price Yes Active 270 mΩ 5 % 5 W 5720 THROUGH HOLE MOUNT Radial 100 ppm/°C FIXED RESISTOR CERAMIC COMPOSITION 25 °C NO Rectangular 2 RECTANGULAR PACKAGE WIRE 800 µm 10 mm 18.5 mm 14.5 mm 5 mm TE CONNECTIVITY LTD RADIAL LEADED unknown EAR99 8533.21.00.90