Parametric results for: HPR404C under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: hpr404c
Select parts from the table below to compare.
Compare
Compare
HPR404C
Murata Manufacturing Co Ltd
Check for Price Yes Obsolete 5 V 12 V 5.5 V 4.5 V 11.4 V 15 V 2 NO NO -12V ADDITIONAL OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 750 mW R-XSMA-T7 e3 Not Qualified 100 °C -40 °C 7 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO Matte Tin (Sn) - with Nickel (Ni) barrier THROUGH-HOLE SINGLE 6.09 mm 19.56 mm 10.41 mm MURATA MANUFACTURING CO LTD compliant EAR99 2020-06-05
HPR404C
C&D Technologies Inc
Check for Price Yes Transferred C&D TECHNOLOGIES INC unknown 8542.39.00.01