Filter Your Search
1 - 5 of 5 results
|
HPR210
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 12 V | 12 V | 13.2 V | 10.8 V | 11.4 V | 12.6 V | 8 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | OTHER | 3 W | R-XSIP-T14 | e0 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | UNSPECIFIED | SIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 8.64 mm | 56.13 mm | 10.414 mm | MURATA MANUFACTURING CO LTD | unknown | EAR99 | ||||||||
|
HPR210C
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 12 V | 12 V | 13.2 V | 10.8 V | 11.4 V | 12.6 V | 2 | NO | NO | -12V ADDITIONAL OUTPUT IS AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-PSIP-T20 | Not Qualified | 100 °C | -40 °C | 20 | PLASTIC/EPOXY | ZIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | 8.64 mm | 56.13 mm | 10.175 mm | MURATA MANUFACTURING CO LTD | unknown | EAR99 | ||||||||||||
|
HPR210/H
Murata Power Solutions
|
Check for Price | No | Obsolete | 12 V | 12 V | 13.2 V | 10.8 V | 11.5 V | 12.5 V | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 3 W | R-XSMA-T20 | e0 | Not Qualified | 100 °C | -40 °C | 20 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | SINGLE | 8.64 mm | 56.13 mm | MURATA POWER SOLUTIONS INC | compliant | EAR99 | MODULE | , | 20 | ||||||||||
|
HPR210
C&D Technologies Inc
|
Check for Price | No | No | Transferred | 12 V | 12 V | 13.2 V | 10.8 V | 11.4 V | 12.6 V | 8 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | OTHER | 3 W | R-XSIP-T14 | e0 | Not Qualified | 85 °C | -25 °C | 14 | UNSPECIFIED | SIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 8.64 mm | 56.13 mm | 10.414 mm | C&D TECHNOLOGIES INC | unknown | EAR99 | SIP, | |||||||
|
HPR210/H
C&D Technologies Inc
|
Check for Price | No | Obsolete | 12 V | 12 V | 13.2 V | 10.8 V | 11.4 V | 12.6 V | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | OTHER | 3 W | R-XSIP-P14 | e0 | Not Qualified | 85 °C | -25 °C | 14 | UNSPECIFIED | SIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | PIN/PEG | 2.54 mm | SINGLE | 8.64 mm | 56.13 mm | 10.41 mm | C&D TECHNOLOGIES INC | unknown | EAR99 | SIP-20/14 |