Filter Your Search
1 - 2 of 2 results
|
HPR1000/H
Murata Power Solutions
|
Check for Price | No | Obsolete | NO | DC-DC REGULATED POWER SUPPLY MODULE | R-XSMA-T5 | e0 | Not Qualified | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | SINGLE | MURATA POWER SOLUTIONS INC | MODULE | , | 6/5 | unknown | EAR99 | ||||||||||||||||||||||
|
HPR1000/H
C&D Technologies Inc
|
Check for Price | No | Obsolete | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | OTHER | 1 W | R-XSIP-T4 | e0 | Not Qualified | 65 °C | -25 °C | 4 | UNSPECIFIED | SIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 6.09 mm | 19.56 mm | 10.41 mm | C&D TECHNOLOGIES INC | MODULE | SIP-6/4 | 6/4 | unknown | EAR99 |