Filter Your Search
1 - 10 of 110 results
|
HPR1000C
Murata Power Solutions
|
$8.0928 | Yes | Yes | Obsolete | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | 1 W | R-PSIP-T5 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | ZIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | 10.16 mm | 19.56 mm | 6.34 mm | MURATA POWER SOLUTIONS INC | MODULE | ZIP, | 6/5 | compliant | EAR99 | |||||||||||||||||||||||
|
HPR1004C
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 5 V | 12 V | 5.5 V | 4.5 V | 11.4 V | 12.6 V | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | 504 mW | R-PSIP-T5 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | ZIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | 10.16 mm | 19.56 mm | 6.34 mm | MURATA MANUFACTURING CO LTD | ROHS COMPLIANT, SIP-6/5 | compliant | ||||||||||||||||||||||||||
|
HPR1003C
Murata Power Solutions
|
Check for Price | Yes | Obsolete | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 2 | NO | NO | ADDITIONAL -5V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | 500 mW | R-PSIP-T5 | e3 | Not Qualified | 260 | 10 | 5 | PLASTIC/EPOXY | ZIP | RECTANGULAR | IN-LINE | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | 10.16 mm | 19.56 mm | 6.34 mm | MURATA POWER SOLUTIONS INC | MODULE | ZIP, | 6/5 | unknown | EAR99 | |||||||||||||||||||||
|
HPR1003C
C&D Technologies Inc
|
Check for Price | Transferred | C&D TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HPR100
C&D Technologies Inc
|
Check for Price | No | Transferred | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 150 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | OTHER | 750 mW | R-XSMA-T4 | e0 | Not Qualified | 85 °C | -25 °C | 4 | UNSPECIFIED | SIP | SIP5/6,.23 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 6.09 mm | 19.56 mm | 10.41 mm | C&D TECHNOLOGIES INC | MODULE | SIP-6/4 | 5 | unknown | EAR99 | |||||||||||||||||
|
HPR1009C
C&D Technologies Inc
|
Check for Price | Transferred | C&D TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HPR100V
Murata Power Solutions
|
Check for Price | No | Obsolete | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | OTHER | 750 mW | R-XDMA-T13 | e0 | Not Qualified | 85 °C | -25 °C | 13 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 19.94 mm | 10.16 mm | MURATA POWER SOLUTIONS INC | DIP | DIP, | 14/13 | compliant | EAR99 | |||||||||||||||||||
|
HPR1002
C&D Technologies Inc
|
Check for Price | No | Transferred | 5 V | 15 V | 5.5 V | 4.5 V | 14.25 V | 15.75 V | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | OTHER | 1 W | R-XSIP-T4 | e0 | Not Qualified | 65 °C | -25 °C | 4 | UNSPECIFIED | SIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 6.09 mm | 19.56 mm | 10.41 mm | C&D TECHNOLOGIES INC | SIP, | unknown | EAR99 | |||||||||||||||||||||
|
HPR100M1VK21V
Vishay Intertechnologies
|
Check for Price | Obsolete | 85 °C | -40 °C | 2 | Radial | 21 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 | 10 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 16 mm | ALUMINUM | HPR | 20 % | NON-POLARIZED | 20 % | 35 V | HPR | |||||||||||||||||||||||||||||||||||||||
|
HPR100M1VK32V
Vishay Intertechnologies
|
Check for Price | Obsolete | 85 °C | -40 °C | 2 | Radial | 32 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 | 10 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 16 mm | ALUMINUM | HPR | 20 % | NON-POLARIZED | 20 % | 35 V | HPR |