Filter Your Search
1 - 3 of 3 results
|
HPM-12-01-T-S
Samtec Inc
|
$3.1604 | Yes | Yes | Active | 12 | MALE | BOARD | GLASS FILLED POLYESTER | MATTE TIN OVER NICKEL (50) | RECTANGULAR POWER CONNECTOR | RATED CURRENT(POWER):16A | NO | NO | NO | e3 | NO | UL | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | SQ PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | 0.25 inch | 0.1 inch | 2.4 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||
|
HPM-12-01-T-S-VS
Samtec Inc
|
$3.9731 | Yes | Yes | Active | 12 | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL (50) | RECTANGULAR POWER CONNECTOR | RATED CURRENT(POWER):16A | NO | NO | NO | e3 | NO | UL | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | SQ PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SURFACE MOUNT | 0.25 inch | 0.2 inch | 2.4 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||
|
HPM-12-01-T-S-VS-P
Samtec Inc
|
Check for Price | Yes | Yes | Active | 12 | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL (50) | RECTANGULAR POWER CONNECTOR | RATED CURRENT(POWER):16A | NO | NO | NO | e3 | NO | UL | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | SQ PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SURFACE MOUNT | 0.25 inch | 0.2 inch | 2.4 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |